Axial Leaded Ferrite Beads:

29 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9265236

RoHS

Each
10+
RM0.723
100+
RM0.441
500+
RM0.311
1000+
RM0.262
2500+
RM0.232
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
93ohm
3A
-
-
-
6mm
-
-
Through Hole
-
-
4154601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.180
100+
RM0.769
500+
RM0.657
Min: 10 / Mult: 10
Axial Leaded
220ohm
-
-
-
-
13.8mm
-
-
Through Hole
-55°C
125°C
2292304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.842
100+
RM0.594
500+
RM0.462
1000+
RM0.319
2250+
RM0.317
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
75ohm
5A
-
0.01ohm
-
4.45mm
-
-
Through Hole
-40°C
125°C
2292297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.970
50+
RM1.670
250+
RM1.420
500+
RM1.360
1000+
RM1.340
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
835ohm
5A
-
0.01ohm
-
14.61mm
-
-
Through Hole
-40°C
125°C
3365718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.380
50+
RM2.290
100+
RM2.190
500+
RM1.900
1000+
RM1.610
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
5A
BEAD L Series
-
-
12.5mm
-
-
Through Hole
-20°C
70°C
9265252

RoHS

Each
10+
RM0.723
100+
RM0.441
500+
RM0.311
1000+
RM0.262
2500+
RM0.232
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
134ohm
3A
-
-
-
9mm
-
-
Through Hole
-
-
2292305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.828
100+
RM0.587
500+
RM0.454
1000+
RM0.333
Min: 10 / Mult: 10
Axial Leaded
135ohm
5A
-
0.01ohm
-
8.89mm
-
-
Through Hole
-40°C
125°C
3227440

RoHS

Each
10+
RM1.440
250+
RM1.250
500+
RM1.190
1000+
RM1.110
2000+
RM1.020
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
5A
BEAD L Series
-
-
12.5mm
-
-
Through Hole
-20°C
70°C
2292298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.900
50+
RM2.570
250+
RM1.970
500+
RM1.740
1000+
RM1.560
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
998ohm
5A
-
0.01ohm
-
-
-
14.61mm
Through Hole
-40°C
125°C
9265244

RoHS

Each
10+
RM0.723
100+
RM0.441
500+
RM0.311
1000+
RM0.262
2500+
RM0.232
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
100ohm
3A
-
-
-
7.5mm
-
-
Through Hole
-
-
3237542

RoHS

Each
1+
RM2.610
5+
RM2.500
10+
RM2.390
25+
RM2.300
50+
RM2.200
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
773ohm
3A
WE-UKW Series
20ohm
± 25%
10mm
-
-
Through Hole
-25°C
125°C
3237541

RoHS

Each
1+
RM2.610
5+
RM2.500
10+
RM2.390
25+
RM2.320
50+
RM2.240
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
938ohm
3A
WE-UKW Series
20ohm
± 25%
10mm
-
-
Through Hole
-25°C
125°C
3237538

RoHS

Each
1+
RM2.140
5+
RM2.050
10+
RM1.960
25+
RM1.880
50+
RM1.800
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
512ohm
3A
WE-UKW Series
20ohm
± 25%
10mm
-
-
Through Hole
-25°C
125°C
2467931

RoHS

Each
1+
RM1.460
50+
RM1.350
100+
RM1.350
Min: 1 / Mult: 1
Axial Leaded
580ohm
-
-
-
-
10mm
-
-
Through Hole
-
-
2858887

RoHS

Each
1+
RM4.460
5+
RM3.840
10+
RM3.220
25+
RM2.690
50+
RM2.420
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
780ohm
-
FB2000 Series
-
± 25%
10mm
-
-
Through Hole
-40°C
105°C
3373305

RoHS

Each
1+
RM4.790
5+
RM4.080
10+
RM3.370
25+
RM2.890
50+
RM2.580
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
440ohm
5A
FB2000 Series
-
± 25%
13.97mm
-
-
Through Hole
-40°C
105°C
3365719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM2.360
50+
RM2.080
100+
RM1.800
500+
RM1.640
1500+
RM1.600
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
5A
BEAD L Series
-
-
4.4mm
-
-
Through Hole
-20°C
70°C
3365719RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.800
500+
RM1.640
1500+
RM1.600
3000+
RM1.330
Min: 100 / Mult: 10
Axial Leaded
-
5A
BEAD L Series
-
-
4.4mm
-
-
Through Hole
-20°C
70°C
3373306

RoHS

Each
1+
RM2.520
5+
RM2.210
10+
RM1.900
25+
RM1.660
50+
RM1.650
Min: 1 / Mult: 1
Axial Leaded
460ohm
5A
FB2000 Series
-
± 25%
13.97mm
-
-
Through Hole
-40°C
105°C
3282205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.110
100+
RM0.629
500+
RM0.422
1000+
RM0.417
Min: 10 / Mult: 10
Axial Leaded
-
-
-
-
-
-
-
-
Through Hole
-
-
4035540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.360
10+
RM0.967
100+
RM0.673
500+
RM0.511
1000+
RM0.501
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
-
-
-
-
-
6mm
-
-
-
-
125°C
3227439

RoHS

Each
10+
RM1.440
100+
RM1.250
500+
RM1.190
1000+
RM1.110
3000+
RM1.020
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
5A
BEAD L Series
-
-
4.4mm
-
-
Through Hole
-20°C
70°C
3237537

RoHS

Each
1+
RM3.000
5+
RM2.990
10+
RM2.970
25+
RM2.920
50+
RM2.860
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
976ohm
3A
WE-UKW Series
0.02ohm
± 25%
10mm
-
-
Through Hole
-25°C
125°C
3237535

RoHS

Each
1+
RM2.080
5+
RM2.020
10+
RM1.950
25+
RM1.940
50+
RM1.830
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
800ohm
3A
WE-UKW Series
20ohm
± 25%
10mm
-
-
Through Hole
-25°C
125°C
3227441

RoHS

Each
10+
RM1.440
100+
RM1.250
500+
RM1.190
1000+
RM1.110
2500+
RM1.020
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
5A
BEAD L Series
-
-
10mm
-
-
Through Hole
-20°C
70°C
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account