40 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM4.650 |
| 3+ | RM4.620 |
| 5+ | RM4.590 |
| 10+ | RM4.550 |
| 20+ | RM4.460 |
| 50+ | RM4.370 |
Product Information
Product Overview
The 74273002 is a multiline EMI Suppression Ferrite Bead features broadband filtering because of its NiZn-ferrite core. This compact size WE-MLS ferrite bead acts as RF common mode inductor for 2/3/4 lines in one component and with the appropriate layout, the impedance (that is 4 windings) respectively the current (parallel circuit) could be increased. This bead features high-current DC output filter of power supplies, with one turn the component performs like a 3 or 4 times common mode choke for the signal and filters components of low voltage power supplies.
- Operating temperature range -25°C to 125°C
- Broadband filtering because of the NiZn-ferrite core
- 4A High rated current
- Compact size
Applications
Industrial, Power Management
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
-
-
10.88mm
10mm
-25°C
-
249ohm
WE-MLS Series
± 25%
5.49mm
Through Hole
125°C
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate