Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoKGN05BR50G156MH
Order Code4734053
Product RangeKGN Series
Your Part Number
Technical Datasheet
Packaging Options
10,000 In Stock
Need more?
10000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.780 |
| 100+ | RM0.699 |
| 500+ | RM0.551 |
| 2500+ | RM0.461 |
| 5000+ | RM0.432 |
| 10000+ | RM0.392 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGN05BR50G156MH
Order Code4734053
Product RangeKGN Series
Technical Datasheet
Capacitance15µF
Voltage Rating4V
Voltage(DC)4V
Current Rating2A
Capacitor Case / Package0402 [1005 Metric]
Capacitor Case Style0402 [1005 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Product Length1mm
Operating Temperature Max85°C
Product Width0.5mm
DC Resistance Max30mohm
Capacitor TerminalsStandard Terminal
Insulation Resistance50Mohm
Dielectric CharacteristicX5R
Product RangeKGN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Voltage(DC)
4V
Capacitor Case / Package
0402 [1005 Metric]
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
DC Resistance Max
30mohm
Insulation Resistance
50Mohm
Product Range
KGN Series
Voltage Rating
4V
Current Rating
2A
Capacitor Case Style
0402 [1005 Metric]
Capacitance Tolerance
± 20%
Product Length
1mm
Product Width
0.5mm
Capacitor Terminals
Standard Terminal
Dielectric Characteristic
X5R
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001