Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM11.950 |
| 10+ | RM11.720 |
| 50+ | RM11.480 |
| 100+ | RM11.240 |
| 200+ | RM11.010 |
| 675+ | RM11.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM11.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoWT202012-15F2-ID
Order Code2790522
Product RangeWT Series
Technical Datasheet
Product RangeWT Series
Inductance6.2µH
Inductance Tolerance± 5%
DC Resistance Max0.095ohm
No. of Coils1 Coil
No. of Layers2 Layers
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length-
Product Width-
Product Height2.84mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WT Series
Inductance Tolerance
± 5%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
-
Product Height
2.84mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Inductance
6.2µH
DC Resistance Max
0.095ohm
No. of Layers
2 Layers
Self Resonant Frequency
-
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00318