Print Page
172 In Stock
Need more?
172 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM23.200 |
5+ | RM20.900 |
10+ | RM18.600 |
25+ | RM17.540 |
50+ | RM16.940 |
192+ | RM16.610 |
Price for:Each
Minimum: 1
Multiple: 1
RM23.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoWR483265-15F5-G
Order Code2377527
Product RangeWR Series
Technical Datasheet
Product RangeWR Series
Inductance13.3µH
Inductance Tolerance-
DC Resistance Max0.2ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length32.5mm
Product Width48.5mm
Product Height1.25mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Technical Specifications
Product Range
WR Series
Inductance Tolerance
-
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
32.5mm
Product Height
1.25mm
Operating Temperature Min
-30°C
Inductance
13.3µH
DC Resistance Max
0.2ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
48.5mm
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05