Need more?
Quantity | Price |
---|---|
1+ | RM147.800 |
Product Information
Product Overview
EVSK-001 is a MPL-AT series low-profile moulded inductor sample kit. MPL-AT series offers low DCR/ACR and the ability to handle high currents. Application includes battery-powered devices, high switching frequency SMPS, IoT, wearable devices, portable devices and input filters.
- 2010/2512/2514 size power inductors
- Low audible noise, moulded construction
- Low DCR, soft saturation, stable across high temperatures
Contents
MPL-AT2010-R47 (16 units), MPL-AT2010-1R0 (16 units), MPL-AT2010-2R2 (16 units), MPL-AT2010-4R7 (16 units), MPL-AT2512-R47 (16 units), MPL-AT2512-1R0 (16 units), MPL-AT2512-1R5 (16 units), MPL-AT2514-2R2 (16 units), MPL-AT2512-3R3 (16 units), MPL-AT2514-4R7 (16 units), MPL-AT2512-6R8 (16 units), MPL-AT2512-100 (16 units).
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Inductor Sample Kit
192
0.47µH to 10µH 2010/2512/2514 Size MPL-AT Series Low-Profile Molded Inductors
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate