Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,039.180 |
| 5+ | RM998.470 |
| 10+ | RM957.450 |
Price for:1 Kit
Minimum: 1
Multiple: 1
RM1,039.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC406A-2
Order Code2289336
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values1.8nH to 27nH
No. of Items in Kit270
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C406A-2 is a ceramic Chip Inductor Kit.
- SRF values as high as 16GHz
- Up to 2100mA exceptional current handling capability
- Up to 154 at 1.7GHz exceptionally very high Q
- Low inductance
Applications
Industrial
Contents
10 Each of 0603HP-1N8XJLU, 0603HP-2N2XJLU 5%, 0603HP-3N3XGLU, 0603HP-3N6XGLU, 0603HP-3N9XGLU, 0603HP-4N3XGLU, 0603HP-4N7XGLU, 0603HP-5N1XGLU, 0603HP-5N6XGLU, 0603HP-6N0XGLU, 0603HP-6N8XGLU, 0603HP-7N2XGLU, 0603HP-7N5XGLU, 0603HP-8N2XGLU, 0603HP-8N7XGLU, 0603HP-9N1XGLU, 0603HP-9N5XGLU, 0603HP-10NXGLU, 0603HP-11NXGLU, 0603HP-12NXGLU, 0603HP-15NXGLU, 0603HP-16NXGLU, 0603HP-18NXGLU, 0603HP-22NXGLU, 0603HP-23NXGLU, 0603HP-24NXGLU and 0603HP-27NXGLU 2% chip inductors.
Technical Specifications
Kit Contents
270-Pcs of 27 Values 1.8nH to 27nH 0603HP Series ± 2% Tolerance Chip Inductors
Range of Inductance Values
1.8nH to 27nH
Product Range
-
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
270
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5