0
0 ItemsRM0.00

8.71A Inductors, Chokes & Coils:

2 Products Found
Find a huge range of 8.71A Inductors, Chokes & Coils at element14 Malaysia. We stock a wide range of Inductors, Chokes & Coils, such as 1A, 2.2A, 4A & 1.2A Inductors, Chokes & Coils from the worlds top manufacturers including: Coilcraft
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2288923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.630
10+
RM11.620
25+
RM10.710
50+
RM9.900
100+
RM9.090
More Pricing...
Total:RM13.63
Min: 1 / Mult: 1
3.1µH
8.71A
6.58A
Shielded
7200µohm
SER80xx Series
± 20%
8.8mm
8.5mm
5.2mm
2288923RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.090
250+
RM7.760
Total:RM909.00
Min: 100 / Mult: 1
3.1µH
8.71A
6.58A
Shielded
7200µohm
SER80xx Series
± 20%
8.8mm
8.5mm
5.2mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account