Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
32 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM115.140 |
2+ | RM99.530 |
3+ | RM82.720 |
5+ | RM72.490 |
10+ | RM68.500 |
20+ | RM64.530 |
50+ | RM54.360 |
100+ | RM53.280 |
Price for:Each
Minimum: 1
Multiple: 1
RM115.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFC334018B-351K
Order Code4632225
Technical Datasheet
Power Rating-
Product Range-
DC Current Rating6.1A
Primary Inductance350µH
DC Resistance Max0.077ohm
Turns Ratio-
Technical Specifications
Power Rating
-
DC Current Rating
6.1A
DC Resistance Max
0.077ohm
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Primary Inductance
350µH
Turns Ratio
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05203