Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No5900-220-RC
Order Code3373446
Product Range5900 Series
Technical Datasheet
854 In Stock
Need more?
854 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM9.290 |
50+ | RM7.450 |
100+ | RM6.630 |
250+ | RM6.030 |
500+ | RM5.620 |
864+ | RM5.430 |
Price for:Each
Minimum: 1
Multiple: 1
RM9.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No5900-220-RC
Order Code3373446
Product Range5900 Series
Technical Datasheet
Product Range5900 Series
Inductance22µH
DC Current Rating3.8A
DC Resistance Max0.03ohm
Inductance Tolerance± 10%
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
5900 Series
DC Current Rating
3.8A
Inductance Tolerance
± 10%
Inductance
22µH
DC Resistance Max
0.03ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078