Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-124L
Order Code2457577
Product RangeDR0608 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM4.370 |
| 10+ | RM3.710 |
| 25+ | RM3.380 |
| 50+ | RM3.010 |
| 100+ | RM2.630 |
| 300+ | RM2.440 |
Price for:Each
Minimum: 1
Multiple: 1
RM4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-124L
Order Code2457577
Product RangeDR0608 Series
Technical Datasheet
Product RangeDR0608 Series
Inductance120µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.23A
Saturation Current (Isat)960mA
DC Resistance Max0.42ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DR0608 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
960mA
Inductance Tolerance
± 10%
Inductance
120µH
RMS Current (Irms)
1.23A
DC Resistance Max
0.42ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013