Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0913-332K
Order Code2725275
Product RangeRLB Series
Technical Datasheet
1,172 In Stock
Need more?
1172 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.990 |
| 5+ | RM2.720 |
| 10+ | RM2.440 |
| 25+ | RM2.120 |
| 50+ | RM1.930 |
| 200+ | RM1.730 |
Price for:Each
Minimum: 1
Multiple: 1
RM2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-332K
Order Code2725275
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance3.3mH
Inductor ConstructionUnshielded
RMS Current (Irms)195mA
Saturation Current (Isat)80mA
DC Resistance Max9ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
80mA
Inductance Tolerance
± 10%
Inductance
3.3mH
RMS Current (Irms)
195mA
DC Resistance Max
9ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722