Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0913-1R0K
Order Code2725239
Product RangeRLB Series
Technical Datasheet
252 In Stock
Need more?
252 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.720 |
| 5+ | RM2.480 |
| 10+ | RM2.230 |
| 25+ | RM1.940 |
| 50+ | RM1.700 |
| 200+ | RM1.460 |
Price for:Each
Minimum: 1
Multiple: 1
RM2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-1R0K
Order Code2725239
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance1µH
Inductor ConstructionUnshielded
RMS Current (Irms)7.45A
Saturation Current (Isat)10A
DC Resistance Max0.013ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
10A
Inductance Tolerance
± 10%
Inductance
1µH
RMS Current (Irms)
7.45A
DC Resistance Max
0.013ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004658