SMD Power Inductors:

25 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2333873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.150
10+
RM4.230
50+
RM3.860
100+
RM3.480
200+
RM3.290
More Pricing...
Min: 1 / Mult: 1
6.8µH
7.6A
Shielded
8A
SRR1280 Series
-
0.0185ohm
± 30%
12.5mm
12.5mm
7.5mm
2467239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.180
50+
RM11.580
100+
RM10.530
250+
RM9.560
500+
RM8.690
More Pricing...
Min: 1 / Mult: 1
3.3µH
5.75A
Shielded
5.8A
WE-HCI Series
-
0.0185ohm
± 20%
5.6mm
5.3mm
4mm
2333873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.480
200+
RM3.290
400+
RM3.090
Min: 100 / Mult: 1
6.8µH
7.6A
Shielded
8A
SRR1280 Series
-
0.0185ohm
± 30%
12.5mm
12.5mm
7.5mm
2374150RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.440
Min: 100 / Mult: 1
6.8µH
7.6A
Shielded
8A
SRR1280A Series
-
0.0185ohm
± 30%
12.5mm
12.5mm
7.5mm
2374150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.030
10+
RM3.750
50+
RM3.490
100+
RM3.440
Min: 1 / Mult: 1
6.8µH
7.6A
Shielded
8A
SRR1280A Series
-
0.0185ohm
± 30%
12.5mm
12.5mm
7.5mm
2467239RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM10.530
250+
RM9.560
500+
RM8.690
1500+
RM7.120
Min: 100 / Mult: 1
3.3µH
5.75A
Shielded
5.8A
WE-HCI Series
-
0.0185ohm
± 20%
5.6mm
5.3mm
4mm
2750434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.530
50+
RM3.270
250+
RM3.020
500+
RM2.770
Min: 5 / Mult: 5
1.5µH
7.5A
Shielded
7A
HCMA0503 Series
-
0.0185ohm
± 20%
5.15mm
5.1mm
3mm
2750434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.270
250+
RM3.020
500+
RM2.770
Min: 100 / Mult: 5
1.5µH
7.5A
Shielded
7A
HCMA0503 Series
-
0.0185ohm
± 20%
5.15mm
5.1mm
3mm
3102900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.670
10+
RM4.990
100+
RM3.730
Min: 1 / Mult: 1
1.5µH
8.1A
Shielded
10A
MPX Series
-
0.0185ohm
± 20%
7mm
6.5mm
2.4mm
3102900RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.730
Min: 100 / Mult: 1
1.5µH
8.1A
Shielded
10A
MPX Series
-
0.0185ohm
± 20%
7mm
6.5mm
2.4mm
4568725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.640
10+
RM2.140
50+
RM1.750
100+
RM1.590
200+
RM1.400
More Pricing...
Min: 1 / Mult: 1
1µH
5.8A
-
8A
LCXH Series
-
0.0185ohm
± 30%
5mm
5mm
3.1mm
3212578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.630
10+
RM5.480
50+
RM4.780
100+
RM4.740
200+
RM4.650
More Pricing...
Min: 1 / Mult: 1
1.5µH
9.2A
Shielded
6.8A
SPM-HZ Series
-
0.0185ohm
± 20%
5.2mm
5mm
3mm
3265719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.520
10+
RM4.540
50+
RM4.250
100+
RM3.960
200+
RM3.890
More Pricing...
Min: 1 / Mult: 1
1.5µH
8A
Shielded
6.1A
SPM Series
-
0.0185ohm
± 20%
5.2mm
5mm
3mm
2254583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.630
10+
RM9.880
50+
RM9.100
100+
RM6.810
200+
RM6.690
More Pricing...
Min: 1 / Mult: 1
10µH
5.9A
Shielded
10.25A
B82477R4 Series
-
0.0185ohm
± 20%
12.5mm
12.5mm
8.5mm
2254583RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.810
200+
RM6.690
350+
RM6.570
Min: 100 / Mult: 1
10µH
5.9A
Shielded
10.25A
B82477R4 Series
-
0.0185ohm
± 20%
12.5mm
12.5mm
8.5mm
2787018

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
600+
RM2.390
3000+
RM2.080
6000+
RM2.040
Min: 600 / Mult: 600
10µH
4.5A
Shielded
3.7A
SRU1048 Series
-
0.0185ohm
± 30%
10mm
10mm
4.8mm
3287792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.340
10+
RM4.300
50+
RM3.760
100+
RM3.480
500+
RM2.770
More Pricing...
Min: 1 / Mult: 1
1.5µH
8.1A
Shielded
10A
MPXV Series
-
0.0185ohm
± 20%
7mm
6.5mm
2.4mm
3287792RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.480
500+
RM2.770
1500+
RM2.510
Min: 100 / Mult: 10
1.5µH
8.1A
Shielded
10A
MPXV Series
-
0.0185ohm
± 20%
7mm
6.5mm
2.4mm
3212578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.740
200+
RM4.650
500+
RM4.560
Min: 100 / Mult: 1
1.5µH
9.2A
Shielded
6.8A
SPM-HZ Series
-
0.0185ohm
± 20%
5.2mm
5mm
3mm
3265719RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.960
200+
RM3.890
500+
RM3.810
Min: 100 / Mult: 1
1.5µH
8A
Shielded
6.1A
SPM Series
-
0.0185ohm
± 20%
5.2mm
5mm
3mm
4737267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.850
50+
RM3.230
250+
RM2.420
500+
RM2.050
1500+
RM1.930
More Pricing...
Min: 5 / Mult: 5
1µH
7.7A
Shielded
10.6A
SRP4020T Series
-
0.0185ohm
± 20%
4.45mm
4.06mm
1.8mm
4738546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.670
10+
RM10.320
50+
RM6.530
100+
RM6.220
250+
RM4.970
More Pricing...
Min: 1 / Mult: 1
6.8µH
11A
Shielded
21A
SRP1250 Series
0505 [1412 Metric]
0.0185ohm
± 20%
13.9mm
13.5mm
5.9mm
4704219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.850
50+
RM4.890
250+
RM4.340
500+
RM4.080
1500+
RM3.800
More Pricing...
Min: 5 / Mult: 5
1.5µH
9A
Shielded
9A
SRP4021HMCT Series
-
0.0185ohm
± 20%
4.3mm
4.2mm
1.9mm
3410566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.750
10+
RM3.130
100+
RM2.780
500+
RM2.610
1000+
RM2.430
More Pricing...
Min: 1 / Mult: 1
1µH
7.3A
Shielded
10.6A
SRP0420 Series
-
0.0185ohm
± 10%
4.4mm
4.1mm
2mm
3410566RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.780
500+
RM2.610
1000+
RM2.430
2000+
RM2.230
Min: 100 / Mult: 5
1µH
7.3A
Shielded
10.6A
SRP0420 Series
-
0.0185ohm
± 10%
4.4mm
4.1mm
2mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account