SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2361895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.970
50+
RM4.560
250+
RM4.240
500+
RM3.910
1500+
RM3.590
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.25A
Shielded
2.1A
WE-MAPI Series
1008 [2520 Metric]
0.264ohm
± 20%
2.5mm
2mm
1mm
2361895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.560
250+
RM4.240
500+
RM3.910
1500+
RM3.590
3000+
RM3.340
Min: 100 / Mult: 1
3.3µH
1.25A
Shielded
2.1A
WE-MAPI Series
1008 [2520 Metric]
0.264ohm
± 20%
2.5mm
2mm
1mm
3551675RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM8.010
250+
RM7.220
500+
RM6.710
1500+
RM6.260
3000+
RM5.430
Min: 100 / Mult: 5
3.3µH
1.25A
Shielded
2.1A
WE-MAIA Series
-
0.264ohm
± 30%
2.5mm
2mm
1mm
3551675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.510
50+
RM8.010
250+
RM7.220
500+
RM6.710
1500+
RM6.260
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.25A
Shielded
2.1A
WE-MAIA Series
-
0.264ohm
± 30%
2.5mm
2mm
1mm
4216467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.670
50+
RM1.320
250+
RM1.110
500+
RM1.020
1500+
RM0.919
More Pricing...
Min: 5 / Mult: 5
15µH
1A
Semishielded
1.1A
SRN4018 Series
-
0.264ohm
± 20%
4mm
4mm
1.8mm
4216467RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.320
250+
RM1.110
500+
RM1.020
1500+
RM0.919
3000+
RM0.836
Min: 100 / Mult: 5
15µH
1A
Semishielded
1.1A
SRN4018 Series
-
0.264ohm
± 20%
4mm
4mm
1.8mm
4246554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.750
50+
RM1.440
250+
RM1.120
500+
RM1.040
1000+
RM0.943
More Pricing...
Min: 5 / Mult: 5
10µH
1.5A
Semishielded
1A
SRN3015BTA Series
-
0.264ohm
± 20%
3mm
3mm
1.3mm
4246554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.440
250+
RM1.120
500+
RM1.040
1000+
RM0.943
2000+
RM0.865
Min: 100 / Mult: 5
10µH
1.5A
Semishielded
1A
SRN3015BTA Series
-
0.264ohm
± 20%
3mm
3mm
1.3mm
4064980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.120
10+
RM1.630
100+
RM1.280
500+
RM1.260
1000+
RM0.924
More Pricing...
Min: 1 / Mult: 1
-
-
Wirewound
1.2A
-
-
0.264ohm
-
-
6mm
1mm
3958630

RoHS

Reel of 2000
Reel
2000+
RM0.951
Min: 2000 / Mult: 2000
10µH
1.5A
Semishielded
1A
SRN3015C Series
-
0.264ohm
± 20%
3mm
3mm
1.3mm
2563997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.780
10+
RM3.960
100+
RM3.200
500+
RM3.190
1000+
RM2.570
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.5A
Shielded
2.4A
SPM-LR Series
-
0.264ohm
± 20%
3.2mm
3mm
1.2mm
2563997RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
RM3.200
500+
RM3.190
1000+
RM2.570
2000+
RM2.530
Min: 100 / Mult: 5
4.7µH
1.5A
Shielded
2.4A
SPM-LR Series
-
0.264ohm
± 20%
3.2mm
3mm
1.2mm
2906519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.140
50+
RM2.990
250+
RM2.420
500+
RM2.420
Min: 5 / Mult: 5
4.7µH
1.9A
Shielded
2.8A
PA4547.XXXNLT Series
-
0.264ohm
20%
3.5mm
3.2mm
1.3mm
2428253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.580
10+
RM1.320
100+
RM1.170
500+
RM1.100
1000+
RM1.030
More Pricing...
Min: 1 / Mult: 1
33µH
1.1A
Semishielded
1.1A
SRN6028 Series
-
0.264ohm
± 20%
6mm
6mm
2.8mm
2428253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.170
500+
RM1.100
1000+
RM1.030
2000+
RM0.939
Min: 100 / Mult: 1
33µH
1.1A
Semishielded
1.1A
SRN6028 Series
-
0.264ohm
± 20%
6mm
6mm
2.8mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account