Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4547.472NLT
Order Code2906519
Product RangePA4547.XXXNLT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4547.472NLT
Order Code2906519
Product RangePA4547.XXXNLT Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangePA4547.XXXNLT Series
DC Resistance Max0.264ohm
Inductance Tolerance 20%
Product Length3.5mm
Product Width3.2mm
Product Height1.3mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
PA4547.XXXNLT Series
Inductance Tolerance
20%
Product Width
3.2mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.8A
DC Resistance Max
0.264ohm
Product Length
3.5mm
Product Height
1.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151