SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2617180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.900
10+
RM2.170
50+
RM2.140
100+
RM1.860
200+
RM1.670
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.15A
Shielded
1.65A
SRR4028 Series
0.035ohm
30%
4.8mm
4.8mm
2.8mm
1886697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.330
Min: 1 / Mult: 1
100µH
1.25A
Shielded
1.35A
DR1040 Series
0.304ohm
30%
10.5mm
10.3mm
4mm
1846890

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
RM2.210
4000+
RM2.150
8000+
RM2.120
Min: 1 / Mult: 800
10µH
3.8A
Shielded
3.6A
SRU1038 Series
0.025ohm
30%
10mm
10mm
3.8mm
1798195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.690
10+
RM3.020
50+
RM2.760
200+
RM2.490
400+
RM2.330
More Pricing...
Min: 1 / Mult: 1
2.5µH
6.1A
Shielded
6A
SRU1038 Series
0.0125ohm
30%
10mm
10mm
3.8mm
2617185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.360
50+
RM3.240
100+
RM2.980
250+
RM2.710
500+
RM2.440
More Pricing...
Min: 1 / Mult: 1
39µH
1A
Shielded
1.1A
SRR6038 Series
0.138ohm
30%
6.8mm
6.8mm
3.8mm
1798197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.740
10+
RM1.820
Min: 1 / Mult: 1
7µH
-
Shielded
-
SRU1038 Series
-
30%
10mm
10mm
3.8mm
2131686

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.420
10+
RM8.780
50+
RM7.720
100+
RM7.240
200+
RM6.790
More Pricing...
Min: 1 / Mult: 1
300nH
16A
Unshielded
32A
3800 Series
0.0022ohm
30%
10.4mm
10.4mm
5.6mm
2821605

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
RM2.420
Min: 500 / Mult: 500
220µH
340mA
Shielded
200mA
SRR4028 Series
1.25ohm
30%
4.8mm
4.8mm
2.8mm
1783745

RoHS

Each
10+
RM12.730
100+
RM9.150
500+
RM8.320
1000+
RM8.050
2050+
RM7.940
More Pricing...
Min: 10 / Mult: 10
10µH
570mA
Shielded
780mA
SD3114 Series
-
30%
3.1mm
3.1mm
1.4mm
1825885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.330
Min: 1 / Mult: 1
15µH
3.8A
Shielded
3.7A
DR1050 Series
0.0325ohm
30%
10.5mm
10.3mm
5mm
1825892

RoHS

EATON ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.330
Min: 1 / Mult: 1
10µH
3.8A
Shielded
4.4A
DR1040 Series
0.035ohm
30%
10.5mm
10.3mm
4mm
1783761

RoHS

EATON ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.870
50+
RM6.570
250+
RM5.250
500+
RM5.180
Min: 5 / Mult: 5
22µH
1.57A
Shielded
900mA
SD6030 Series
0.122ohm
30%
6mm
6mm
3mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account