Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4028-221Y.
Order Code2821605
Product RangeSRR4028 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4028-221Y.
Order Code2821605
Product RangeSRR4028 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)340mA
Inductor ConstructionShielded
Saturation Current (Isat)200mA
Product RangeSRR4028 Series
Inductor Case / Package-
DC Resistance Max1.25ohm
Inductance Tolerance 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRR4028 Series
DC Resistance Max
1.25ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
340mA
Saturation Current (Isat)
200mA
Inductor Case / Package
-
Inductance Tolerance
30%
Product Width
4.8mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000494