SMD Power Inductors:

25 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3280827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.120
5+
RM14.090
10+
RM13.060
25+
RM11.770
50+
RM10.480
More Pricing...
Min: 1 / Mult: 1
4.7µH
26A
Shielded
37A
SRP1770C Series
0.0055ohm
± 20%
17.8mm
16.9mm
6.7mm
3280830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.260
5+
RM14.020
10+
RM12.770
25+
RM11.680
50+
RM10.600
More Pricing...
Min: 1 / Mult: 1
8.2µH
18A
Shielded
28A
SRP1770C Series
0.0108ohm
± 20%
17.8mm
16.9mm
6.7mm
3280823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.240
5+
RM11.470
10+
RM9.700
25+
RM9.030
50+
RM8.360
More Pricing...
Min: 1 / Mult: 1
1µH
48A
Shielded
68A
SRP1770C Series
0.0015ohm
± 20%
17.8mm
16.9mm
6.7mm
3280828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
RM13.130
1000+
RM12.880
2000+
RM12.630
Min: 500 / Mult: 1
5.6µH
24A
Shielded
35A
SRP1770C Series
0.0068ohm
± 20%
17.8mm
16.9mm
6.7mm
3280823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
RM7.680
Min: 500 / Mult: 1
1µH
48A
Shielded
68A
SRP1770C Series
0.0015ohm
± 20%
17.8mm
16.9mm
6.7mm
3280828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM26.860
5+
RM25.740
10+
RM24.630
25+
RM20.800
50+
RM16.960
More Pricing...
Min: 1 / Mult: 1
5.6µH
24A
Shielded
35A
SRP1770C Series
0.0068ohm
± 20%
17.8mm
16.9mm
6.7mm
3280830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
RM9.520
Min: 500 / Mult: 1
8.2µH
18A
Shielded
28A
SRP1770C Series
0.0108ohm
± 20%
17.8mm
16.9mm
6.7mm
3280827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
RM9.190
Min: 500 / Mult: 1
4.7µH
26A
Shielded
37A
SRP1770C Series
0.0055ohm
± 20%
17.8mm
16.9mm
6.7mm
3280829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.800
10+
RM12.360
100+
RM10.970
500+
RM10.310
1000+
RM9.620
More Pricing...
Min: 1 / Mult: 1
6.8µH
22A
Shielded
30A
SRP1770C Series
0.0092ohm
± 20%
17.8mm
16.9mm
6.7mm
2906461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM16.820
2+
RM16.080
3+
RM15.330
5+
RM14.590
10+
RM13.840
More Pricing...
Min: 1 / Mult: 1
33µH
12A
Shielded
12A
PA4344.XXXANLT Series
0.037ohm
20%
17.8mm
16.9mm
6.7mm
3280825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.780
10+
RM9.970
100+
RM8.830
500+
RM7.740
1000+
RM7.590
More Pricing...
Min: 1 / Mult: 1
2.2µH
40A
Shielded
45A
SRP1770C Series
0.0028ohm
± 20%
17.8mm
16.9mm
6.7mm
3280836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.720
10+
RM11.680
100+
RM8.960
500+
RM8.140
1000+
RM7.770
More Pricing...
Min: 1 / Mult: 1
47µH
8.7A
Shielded
13A
SRP1770C Series
0.053ohm
± 20%
17.8mm
16.9mm
6.7mm
3280832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.800
10+
RM12.360
100+
RM10.970
500+
RM10.310
1000+
RM9.620
More Pricing...
Min: 1 / Mult: 1
15µH
14A
Shielded
23A
SRP1770C Series
0.0195ohm
± 20%
17.8mm
16.9mm
6.7mm
3280833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.780
10+
RM10.030
100+
RM8.830
500+
RM8.650
1000+
RM8.320
More Pricing...
Min: 1 / Mult: 1
22µH
12A
Shielded
19A
SRP1770C Series
0.0276ohm
± 20%
17.8mm
16.9mm
6.7mm
3280835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM10.970
500+
RM10.310
1000+
RM9.620
2000+
RM8.810
Min: 100 / Mult: 1
33µH
10.7A
Shielded
15A
SRP1770C Series
0.042ohm
± 20%
17.8mm
16.9mm
6.7mm
3280833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM8.650
1000+
RM8.320
2000+
RM8.160
Min: 500 / Mult: 1
22µH
12A
Shielded
19A
SRP1770C Series
0.0276ohm
± 20%
17.8mm
16.9mm
6.7mm
3280835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.800
10+
RM12.360
100+
RM10.970
500+
RM10.310
1000+
RM9.620
More Pricing...
Min: 1 / Mult: 1
33µH
10.7A
Shielded
15A
SRP1770C Series
0.042ohm
± 20%
17.8mm
16.9mm
6.7mm
3280831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.510
500+
RM7.740
1000+
RM7.590
2000+
RM7.440
Min: 100 / Mult: 1
10µH
17A
Shielded
25A
SRP1770C Series
0.013ohm
± 20%
17.8mm
16.9mm
6.7mm
3280825RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM7.740
1000+
RM7.590
2000+
RM7.440
Min: 500 / Mult: 1
2.2µH
40A
Shielded
45A
SRP1770C Series
0.0028ohm
± 20%
17.8mm
16.9mm
6.7mm
3280832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM10.310
1000+
RM9.620
2000+
RM8.810
Min: 500 / Mult: 1
15µH
14A
Shielded
23A
SRP1770C Series
0.0195ohm
± 20%
17.8mm
16.9mm
6.7mm
3280836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM8.140
1000+
RM7.770
2000+
RM7.620
Min: 500 / Mult: 1
47µH
8.7A
Shielded
13A
SRP1770C Series
0.053ohm
± 20%
17.8mm
16.9mm
6.7mm
3280831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.240
10+
RM9.700
100+
RM8.510
500+
RM7.740
1000+
RM7.590
More Pricing...
Min: 1 / Mult: 1
10µH
17A
Shielded
25A
SRP1770C Series
0.013ohm
± 20%
17.8mm
16.9mm
6.7mm
3280829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM10.310
1000+
RM9.620
2000+
RM8.810
Min: 500 / Mult: 1
6.8µH
22A
Shielded
30A
SRP1770C Series
0.0092ohm
± 20%
17.8mm
16.9mm
6.7mm
3280824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM8.430
1000+
RM8.260
2000+
RM8.090
Min: 500 / Mult: 1
1.5µH
42A
Shielded
55A
SRP1770C Series
0.0021ohm
± 20%
17.8mm
16.9mm
6.7mm
3280824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.780
10+
RM9.970
100+
RM8.600
500+
RM8.430
1000+
RM8.260
More Pricing...
Min: 1 / Mult: 1
1.5µH
42A
Shielded
55A
SRP1770C Series
0.0021ohm
± 20%
17.8mm
16.9mm
6.7mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account