Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.333ANLT
Order Code2906461
Product RangePA4344.XXXANLT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.333ANLT
Order Code2906461
Product RangePA4344.XXXANLT Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangePA4344.XXXANLT Series
DC Resistance Max0.037ohm
Inductance Tolerance 20%
Product Length17.8mm
Product Width16.9mm
Product Height6.7mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
PA4344.XXXANLT Series
Inductance Tolerance
20%
Product Width
16.9mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
12A
Saturation Current (Isat)
12A
DC Resistance Max
0.037ohm
Product Length
17.8mm
Product Height
6.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01334