Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSBHB1608KKT1R0M
Order Code4047998
Product RangeMCOIL LSBH Series
Technical Datasheet
2,240 In Stock
Need more?
2240 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM0.873 |
10+ | RM0.667 |
100+ | RM0.519 |
500+ | RM0.462 |
1000+ | RM0.405 |
2000+ | RM0.397 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM0.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSBHB1608KKT1R0M
Order Code4047998
Product RangeMCOIL LSBH Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)800mA
Inductor ConstructionWirewound
Self Resonant Frequency-
DC Current Rating-
Saturation Current (Isat)800mA
Product RangeMCOIL LSBH Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max150mohm
Inductance Tolerance± 20%
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height1mm
Technical Specifications
Inductance
1µH
Inductor Construction
Wirewound
DC Current Rating
-
Product Range
MCOIL LSBH Series
DC Resistance Max
150mohm
Core Material
-
Product Width
0.8mm
RMS Current (Irms)
800mA
Self Resonant Frequency
-
Saturation Current (Isat)
800mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Length
1.6mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023