SRP3220A Series SMD Power Inductors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.970 50+ RM2.740 250+ RM2.360 500+ RM2.050 1000+ RM1.800 More Pricing... | Min: 5 / Mult: 5 | 470nH | 8A | Shielded | 9A | SRP3220A Series | 1210 [3225 Metric] | 0.0112ohm | ± 20% | 3.2mm | 2.5mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.970 50+ RM2.740 250+ RM2.360 500+ RM2.050 1000+ RM1.800 More Pricing... | Min: 5 / Mult: 5 | 330nH | 8.5A | Shielded | 11A | SRP3220A Series | 1210 [3225 Metric] | 0.0096ohm | ± 20% | 3.2mm | 2.5mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.970 50+ RM2.740 250+ RM2.360 500+ RM2.050 1000+ RM1.800 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 3.2A | Shielded | 4.2A | SRP3220A Series | 1210 [3225 Metric] | 0.065ohm | ± 20% | 3.2mm | 2.5mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.970 50+ RM2.740 250+ RM2.360 500+ RM2.050 1000+ RM1.800 More Pricing... | Min: 5 / Mult: 5 | 6.8µH | 2.3A | Shielded | 2.3A | SRP3220A Series | 1210 [3225 Metric] | 0.126ohm | ± 20% | 3.2mm | 2.5mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.970 50+ RM2.740 250+ RM2.360 500+ RM2.050 1000+ RM1.800 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 3.7A | Shielded | 5A | SRP3220A Series | 1210 [3225 Metric] | 0.046ohm | ± 20% | 3.2mm | 2.5mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.970 50+ RM2.740 250+ RM2.360 500+ RM2.050 1000+ RM1.800 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 2.8A | Shielded | 3.4A | SRP3220A Series | 1210 [3225 Metric] | 0.098ohm | ± 20% | 3.2mm | 2.5mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.970 50+ RM2.740 250+ RM2.360 500+ RM2.050 1000+ RM1.800 More Pricing... | Min: 5 / Mult: 5 | 680nH | 7A | Shielded | 8A | SRP3220A Series | 1210 [3225 Metric] | 0.016ohm | ± 20% | 3.2mm | 2.5mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.970 50+ RM2.740 250+ RM2.360 500+ RM2.050 1000+ RM1.800 More Pricing... | Min: 5 / Mult: 5 | 1µH | 6.2A | Shielded | 7.5A | SRP3220A Series | 1210 [3225 Metric] | 0.022ohm | ± 20% | 3.2mm | 2.5mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.970 50+ RM2.740 250+ RM2.360 500+ RM2.050 1000+ RM1.800 More Pricing... | Min: 5 / Mult: 5 | 1.5µH | 5.3A | Shielded | 6A | SRP3220A Series | 1210 [3225 Metric] | 0.031ohm | ± 20% | 3.2mm | 2.5mm | 1.8mm |