Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3220A-R33M
Order Code4748559
Product RangeSRP3220A Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
5+ | RM4.970 |
50+ | RM2.740 |
250+ | RM2.360 |
500+ | RM2.050 |
1000+ | RM1.800 |
2000+ | RM1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM24.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3220A-R33M
Order Code4748559
Product RangeSRP3220A Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeSRP3220A Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.0096ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.8mm
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
SRP3220A Series
DC Resistance Max
0.0096ohm
Product Length
3.2mm
Product Height
1.8mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
11A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001