Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6550T-R68M-HZR
Order Code4539380
Product RangeSPM-HZR Series
Technical Datasheet
1,000 In Stock
Need more?
1000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM9.060 |
| 50+ | RM7.130 |
| 100+ | RM5.290 |
| 250+ | RM5.150 |
| 500+ | RM5.110 |
| 1000+ | RM4.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM9.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550T-R68M-HZR
Order Code4539380
Product RangeSPM-HZR Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)18.1A
Inductor ConstructionShielded
Saturation Current (Isat)18.3A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max3240µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height5mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
3240µohm
Product Length
7.1mm
Product Height
5mm
RMS Current (Irms)
18.1A
Saturation Current (Isat)
18.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00106