Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No9250A-105-RC
Order Code3373479
Product Range9250A Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM14.250 |
| 10+ | RM11.760 |
| 50+ | RM10.250 |
| 100+ | RM9.180 |
| 200+ | RM9.000 |
| 500+ | RM8.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM14.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No9250A-105-RC
Order Code3373479
Product Range9250A Series
Technical Datasheet
Product Range9250A Series
Inductance1mH
DC Current Rating70mA
DC Resistance Max17.5ohm
Inductance Tolerance± 10%
Self Resonant Frequency3.8MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
9250A Series
DC Current Rating
70mA
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
1mH
DC Resistance Max
17.5ohm
Self Resonant Frequency
3.8MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065