Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAISC-0805F-100J-T
Order Code1628554
Product RangeAISC-0805F Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0805F-100J-T
Order Code1628554
Product RangeAISC-0805F Series
Technical Datasheet
Inductance10µH
DC Resistance Max4.7ohm
Self Resonant Frequency30MHz
DC Current Rating98mA
Inductor Case / Package0805 [2012 Metric]
Product RangeAISC-0805F Series
Inductance Tolerance 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.29mm
Product Width1.73mm
Product Height1.55mm
Technical Specifications
Inductance
10µH
Self Resonant Frequency
30MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
5%
Core Material
Ferrite
Product Width
1.73mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
4.7ohm
DC Current Rating
98mA
Product Range
AISC-0805F Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.55mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052