Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDJE4040T3R3MM
Order Code2860425
Product RangeMCOIL MD series
Technical Datasheet
1,000 In Stock
Need more?
1000 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1000+ | RM1.260 |
5000+ | RM1.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
RM1,260.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDJE4040T3R3MM
Order Code2860425
Product RangeMCOIL MD series
Technical Datasheet
DC Resistance Max200mohm
RMS Current (Irms)1.8A
Saturation Current (Isat)2A
Inductor Case / Package-
Product RangeMCOIL MD series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Product Length4mm
Product Width4mm
Product Height0.95mm
Technical Specifications
DC Resistance Max
200mohm
Saturation Current (Isat)
2A
Product Range
MCOIL MD series
Inductor Construction
Shielded
Product Width
4mm
RMS Current (Irms)
1.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
0.95mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454