Wirewound Inductors:

5 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1844007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.606
10+
RM0.489
100+
RM0.426
500+
RM0.409
1000+
RM0.382
More Pricing...
Min: 1 / Mult: 1
10µH
0.36ohm
-
400mA
0603 [1608 Metric]
GLFR Series
20%
Shielded
-
1.6mm
0.8mm
0.8mm
8031204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.552
50+
RM0.447
250+
RM0.369
500+
RM0.328
1000+
RM0.286
More Pricing...
Min: 5 / Mult: 5
100µH
8ohm
8MHz
75mA
0806 [2016 Metric]
LB Series
20%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
8108092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.487
50+
RM0.404
250+
RM0.340
500+
RM0.327
1000+
RM0.313
More Pricing...
Min: 5 / Mult: 5
470µH
10ohm
3.5MHz
25mA
1007 [2518 Metric]
LB Series
20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
2860547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.120
10+
RM1.730
50+
RM1.580
100+
RM1.430
200+
RM1.290
More Pricing...
Min: 1 / Mult: 1
6.8µH
0.158ohm
-
-
-
MCOIL MD Series
20%
Shielded
-
4mm
4mm
2mm
4061991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.506
10+
RM0.424
100+
RM0.350
500+
RM0.311
1000+
RM0.272
More Pricing...
Min: 1 / Mult: 1
3.3µH
0.16ohm
54MHz
560mA
1007 [2518 Metric]
LB Series
20%
-
-
2.5mm
1.8mm
1.8mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account