Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2016T101M
Order Code8031204
Product RangeLB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2016T101M
Order Code8031204
Product RangeLB Series
Technical Datasheet
Inductance100µH
DC Resistance Max8ohm
Self Resonant Frequency8MHz
DC Current Rating75mA
Inductor Case / Package0806 [2016 Metric]
Product RangeLB Series
Inductance Tolerance 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
Technical Specifications
Inductance
100µH
Self Resonant Frequency
8MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
8ohm
DC Current Rating
75mA
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045