Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDWK4040TR33NM
Order Code2860538
Product RangeMCOIL MD Series
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM2.580 |
10+ | RM1.940 |
50+ | RM1.920 |
100+ | RM1.560 |
200+ | RM1.340 |
700+ | RM1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDWK4040TR33NM
Order Code2860538
Product RangeMCOIL MD Series
Technical Datasheet
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeMCOIL MD Series
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height2mm
Technical Specifications
RMS Current (Irms)
7.8A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
Inductor Construction
Shielded
Product Range
MCOIL MD Series
DC Resistance Max
0.013ohm
Product Length
4mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536