Print Page
52 In Stock
Need more?
52 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM33.940 |
2+ | RM30.850 |
3+ | RM27.750 |
5+ | RM24.650 |
10+ | RM21.550 |
20+ | RM21.120 |
Price for:Each
Minimum: 1
Multiple: 1
RM33.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoSR10-0.20-1%
Order Code4336544
Product RangeSR Series
Technical Datasheet
Resistance200mohm
Product RangeSR Series
Power Rating1W
Resistor TechnologyThick Film
Resistor Case / Package-
Resistance Tolerance± 1%
Temperature Coefficient+100, -50ppm/°C
Product Length9.27mm
Product Width2.29mm
Product Height9.4mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
200mohm
Power Rating
1W
Resistor Case / Package
-
Temperature Coefficient
+100, -50ppm/°C
Product Width
2.29mm
Operating Temperature Min
-
Qualification
-
Product Range
SR Series
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Product Length
9.27mm
Product Height
9.4mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000934