Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSBL4R022J
Order Code1173908
Product RangeSBL Series
Also Known As1623819-9, SBL4 R022 5%
Technical Datasheet
1,888 In Stock
Need more?
1888 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM9.240 |
5+ | RM7.700 |
10+ | RM6.160 |
20+ | RM5.740 |
40+ | RM5.320 |
100+ | RM4.350 |
Price for:Each
Minimum: 1
Multiple: 1
RM9.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSBL4R022J
Order Code1173908
Product RangeSBL Series
Also Known As1623819-9, SBL4 R022 5%
Technical Datasheet
Resistance0.022ohm
Product RangeSBL Series
Power Rating4W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Voltage Rating300mV
Temperature Coefficient± 100ppm/°C
Product Length18mm
Product Width6.4mm
Resistor TypeCurrent Sense
Product Height6.4mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
Technical Specifications
Resistance
0.022ohm
Power Rating
4W
Resistor Case / Package
Axial Leaded
Voltage Rating
300mV
Product Length
18mm
Resistor Type
Current Sense
Operating Temperature Min
-55°C
Qualification
-
Product Range
SBL Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Product Width
6.4mm
Product Height
6.4mm
Operating Temperature Max
250°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003