Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoEML15US24-SD
Order Code4226727
Product RangeEML15 Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM309.970 |
5+ | RM300.720 |
10+ | RM291.470 |
50+ | RM290.540 |
Price for:Each
Minimum: 1
Multiple: 1
RM309.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoEML15US24-SD
Order Code4226727
Product RangeEML15 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 124VDC
Output Current - Output 1630mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeEML15 Series
Product Overview
EML15US24-SD is a EML15 series open frame and encapsulated AC-DC single output power supply designed for medical applications. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications. Typical applications are home healthcare, medical diagnostic. Safety approvals are IEC60601-1, ANSI/AAMI ES60601-1 & CSA C22.2, No.60601-1 (UL), EN60601-1 (TUV), UKCA.
- Compact size, peak load capability
- 3 year warranty
- 24VDC output voltage, 0.63A nominal output current
- 82% efficiency, 15W output power
- Screw terminal with DIN clip
- Dimension is 84 x 34.5 x 26.4mm
- Input voltage range from 85 264VAC, 120 to 370VDC
- Operating temperature range from -20 to +70°C (derate linearly from 100% at +50°C to 50% at +70°C)
- Overvoltage, overload, short circuit protection
- Ripple and noise is 120mVpk-pk maximum (12-15V, 20MHz bandwidth)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
15W
Output Current - Output 1
630mA
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
EML15 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13