Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoGP25A14E-R1B
Order Code4730182
Product RangeGP25A Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM159.880 |
Price for:Each
Minimum: 1
Multiple: 1
RM159.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGP25A14E-R1B
Order Code4730182
Product RangeGP25A Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs3 Output
Output Power Max29W
Output Voltage - Output 15VDC
Output Current - Output 12.5A
Output Voltage - Output 215VDC
Output Current - Output 2800mA
Output Connector5 Way DIN
Output Voltage - Output 3-15VDC
Output Current - Output 3300mA
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeGP25A Series
Plug TypeIEC 320 C14
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
29W
Output Current - Output 1
2.5A
Output Current - Output 2
800mA
Output Voltage - Output 3
-15VDC
Power Supply Output Type
Fixed
Product Range
GP25A Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
3 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Connector
5 Way DIN
Output Current - Output 3
300mA
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 320 C14
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35