ADT-60 W Series AC / DC External Plug In Adaptor Power Supplies:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM105.460 5+ RM97.130 10+ RM93.680 50+ RM86.440 100+ RM84.890 | Min: 1 / Mult: 1 | ITE | 1 Output | 60W | 24V | 2.5A | Tuning Fork 2.1mm x 5.5mm x 9.5mm | Fixed | 85V AC to 264V AC | ADT-60 W Series | IEC 60320 C6 | |||||
Each | 1+ RM152.060 5+ RM133.060 10+ RM110.250 50+ RM98.850 100+ RM91.240 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 60W | 15V | 4A | Tuning Fork 2.1mm x 5.5mm x 9.5mm | Fixed | 85V AC to 264V AC | ADT-60 W Series | IEC 60320 C8 | |||||
Each | 1+ RM113.930 5+ RM104.810 10+ RM101.060 50+ RM92.940 100+ RM91.310 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 60W | 12V | 5A | Tuning Fork 2.1mm x 5.5mm x 9.5mm | Fixed | 85V AC to 264V AC | ADT-60 W Series | IEC 60320 C8 | |||||
Each | 1+ RM105.380 5+ RM96.910 10+ RM93.460 50+ RM88.240 100+ RM85.090 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 60.8W | 19V | 3.2A | Tuning Fork 2.1mm x 5.5mm x 9.5mm | Fixed | 85V AC to 264V AC | ADT-60 W Series | IEC 60320 C8 | |||||
Each | 1+ RM120.600 5+ RM110.920 10+ RM106.990 50+ RM95.990 100+ RM94.080 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 60W | 12V | 5A | Tuning Fork 2.1mm x 5.5mm x 9.5mm | Fixed | 85V AC to 264V AC | ADT-60 W Series | IEC 60320 C6 | |||||
Each | 1+ RM103.360 5+ RM95.090 10+ RM91.680 50+ RM87.420 | Min: 1 / Mult: 1 | ITE | 1 Output | 60W | 24V | 2.5A | Tuning Fork 2.1mm x 5.5mm x 9.5mm | Fixed | 85V AC to 264V AC | ADT-60 W Series | IEC 60320 C8 | |||||
Each | 1+ RM107.340 5+ RM98.750 10+ RM95.210 50+ RM87.420 | Min: 1 / Mult: 1 | ITE | 1 Output | 60.8W | 19V | 3.2A | Tuning Fork 2.1mm x 5.5mm x 9.5mm | Fixed | 85V AC to 264V AC | ADT-60 W Series | IEC 60320 C6 | |||||