register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM113.930 |
| 5+ | RM104.810 |
| 10+ | RM101.060 |
| 50+ | RM92.940 |
| 100+ | RM91.310 |
| 250+ | RM89.670 |
Product Information
Product Overview
ADT-060A12AB B-A is an ADT-60W series AC-DC adapter. It comes with universal AC input at 85 to 264V AC. It has extremely low no load power consumption below 0.15W, it compliant with DoE level VI and ErP Lot 7 efficiency standard for energy savings. The supreme feature allows the adapter to save energy when it is either under the operating mode or under the standby mode. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes test and measurement. Approved by IEC/UL/EN 60950-1, IEC/UL/EN 62368-1, BSMI CNS 14336-1, CCC GB 4943.1-2011, PSE J 60950-1(H29), KC K 60950-1.
- Rated output voltage is 12V DC
- Rated output current is 5A
- Output power is 60W
- Typical efficiency is 87.6%(115V AC), 90.2%(230V AC)
- Meet ErP Lot 7 & DoE VI
- C8 input connector, delta standard, power adapter package type
- Tuning fork is 5.5 x 2.1 x 9.5mm, 180°
- Operating temperature range from -10°C to +60°C (-20°C cold start at 100% load)
- Dimension (W x L x H) is 1.81 x 4.25 x 1.16inch (45.97mm x 107.95mm x 29.46mm)
Technical Specifications
ITE
60W
5A
-
-
Fixed
ADT-60 W Series
No SVHC (25-Jun-2025)
1 Output
12V
-
Tuning Fork 2.1mm x 5.5mm x 9.5mm
-
85V AC to 264V AC
IEC 60320 C8
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate