Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoD1U-W-2000-48-HB2C
Order Code1574404
Product RangeD1U-W-2000-48-Hx Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoD1U-W-2000-48-HB2C
Order Code1574404
Product RangeD1U-W-2000-48-Hx Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max2kW
Output Voltage Nom48V
Output Current Max41.3A
Product RangeD1U-W-2000-48-Hx Series
Input Voltage VAC90V AC to 264V AC
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
48V
Product Range
D1U-W-2000-48-Hx Series
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1 Output
Output Power Max
2kW
Output Current Max
41.3A
Input Voltage VAC
90V AC to 264V AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1