Print Page
Image is for illustrative purposes only. Please refer to product description.
2,014 In Stock
Need more?
2014 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM18.020 |
10+ | RM13.610 |
25+ | RM12.500 |
50+ | RM11.630 |
100+ | RM10.750 |
500+ | RM10.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM18.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS82140SILR
Order Code3008333
Power Supply ApplicationsITE & Industrial
Input Voltage Min3V
DC / DC Converter TypeModule
Output Power Max-
Input Voltage Max17V
Output Voltage Min900mV
No. of Outputs1 Output
Output Voltage Max6V
DC / DC Converter IC CaseµSIP
No. of Pins8Pins
Output Current Max2A
Output Current2A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max17V
Switching Frequency2MHz
Height1.53mm
Depth3.1mm
TopologySynchronous Buck (Step Down)
Operating Temperature Max125°C
Width2.9mm
Product Range-
MSL-
Technical Specifications
Power Supply Applications
ITE & Industrial
DC / DC Converter Type
Module
Input Voltage Max
17V
No. of Outputs
1 Output
DC / DC Converter IC Case
µSIP
Output Current Max
2A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
17V
Height
1.53mm
Topology
Synchronous Buck (Step Down)
Width
2.9mm
MSL
-
Input Voltage Min
3V
Output Power Max
-
Output Voltage Min
900mV
Output Voltage Max
6V
No. of Pins
8Pins
Output Current
2A
Input Voltage DC Min
3V
Switching Frequency
2MHz
Depth
3.1mm
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Alternatives for TPS82140SILR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536