Print Page
PTH03050WAD
CONVERTER, DC/DC, 0.8-2.5V/6A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoPTH03050WAD
Order Code1516372
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoPTH03050WAD
Order Code1516372
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypePOLA, DIP
Output Power Max15W
Output Voltage Min800mV
Output Voltage Max2.5V
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.95V
Input Voltage DC Max3.65V
Height8.5mm
Depth22.1mm
Width12.57mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage Max
2.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
3.65V
Depth
22.1mm
Product Range
TUK SGACK902S Keystone Coupler
DC / DC Converter Type
POLA, DIP
Output Voltage Min
800mV
Output Current Max
6A
Input Voltage DC Min
2.95V
Height
8.5mm
Width
12.57mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005