Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLDO03C-005W05-VJ
Order Code2784946
Technical Datasheet
204 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
194 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM42.560 |
5+ | RM41.700 |
10+ | RM40.570 |
50+ | RM40.380 |
Price for:Each
Minimum: 1
Multiple: 1
RM42.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage Max
5.1V
Input Voltage DC Max
13.8V
Depth
9.4mm
DC / DC Converter Type
-
Output Voltage Min
590mV
Input Voltage DC Min
3V
Height
15.49mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003382