Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15064AMB+T
Order Code3582093
Product RangeMAXM15064 Series
Technical Datasheet
2,500 In Stock
Need more?
2500 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
2500+ | RM21.640 |
7500+ | RM21.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
RM54,100.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15064AMB+T
Order Code3582093
Product RangeMAXM15064 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
Input Voltage Min4.5V
DC / DC Converter TypeuSLIC-10, Module
Output Power Max-
Input Voltage Max60V
No. of Outputs1 Output
Output Voltage Min900mV
DC / DC Converter IC CaseuSLIC
Output Voltage Max5V
Output Current Max300mA
No. of Pins10Pins
DC / DC Converter Output TypeAdjustable
Output Current300mA
Input Voltage DC Min4.5V
Input Voltage DC Max60V
Height1.5mm
Switching Frequency500kHz
TopologySynchronous Buck (Step Down)
Depth2.6mm
Operating Temperature Max125°C
Width3mm
Product RangeMAXM15064 Series
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
uSLIC-10, Module
Input Voltage Max
60V
Output Voltage Min
900mV
Output Voltage Max
5V
No. of Pins
10Pins
Output Current
300mA
Input Voltage DC Max
60V
Switching Frequency
500kHz
Depth
2.6mm
Width
3mm
MSL
MSL 3 - 168 hours
Input Voltage Min
4.5V
Output Power Max
-
No. of Outputs
1 Output
DC / DC Converter IC Case
uSLIC
Output Current Max
300mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Height
1.5mm
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Product Range
MAXM15064 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001