Isolated Surface Mount DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1007606

RoHS

Each
1+
RM233.430
5+
RM225.850
10+
RM219.400
50+
RM208.370
100+
RM199.940
Min: 1 / Mult: 1
ITE
Open Frame
2:1
15W
1 Output
5.1V
3A
Regulated
1.5kV
48V
Fixed
23.88mm
8.5mm
27.94mm
36V
75V
TON 15 Series
1694845

RoHS

Each
1+
RM286.170
10+
RM284.180
25+
RM282.680
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
-
12V
Fixed
22.82mm
12.07mm
50.8mm
10V
18V
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account