Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTON 15-4811SM
Order Code1007606
Product RangeTON 15 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTON 15-4811SM
Order Code1007606
Product RangeTON 15 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeOpen Frame
Input Ratio2:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15.1V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width23.88mm
Height8.5mm
Depth27.94mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeTON 15 Series
Alternatives for TON 15-4811SM
1 Product Found
Product Overview
Applications
Sensing & Instrumentation, Consumer Electronics, Power Management
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
8.5mm
Input Voltage DC Min
36V
Product Range
TON 15 Series
DC / DC Converter Type
Open Frame
Output Power Max
15W
Output Voltage - Output 1
5.1V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
23.88mm
Depth
27.94mm
Input Voltage DC Max
75V
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011