Isolated Through Hole DC / DC Converters:

24 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3251495

RoHS

Each
1+
RM988.870
5+
RM963.920
Min: 1 / Mult: 1
ITE
Half Brick
2:1
300W
1 Output
24V
12.5A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
61mm
180V
425V
QHL300 Series
2846401

RoHS

Each
1+
RM1,560.910
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
4349579

RoHS

Each
1+
RM2,795.560
Min: 1 / Mult: 1
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
24V
50A
-
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
4349582

RoHS

Each
1+
RM2,795.560
Min: 1 / Mult: 1
ITE & Industrial
Full Brick, DIP
-
1.202kW
1 Output
36V
33.4A
-
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
4349583

RoHS

Each
1+
RM2,795.560
Min: 1 / Mult: 1
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
48V
25A
-
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
2846403

RoHS

Each
1+
RM1,681.520
5+
RM1,631.040
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2444015

RoHS

Each
1+
RM733.910
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
50.4W
1 Output
24V
2.1A
-
-
-
Fixed, Adjustable
37.2mm
12.7mm
58.3mm
200V
425V
PH-A Series
3678572

RoHS

Each
1+
RM1,658.790
Min: 1 / Mult: 1
ITE
DIP
2:1
600W
1 Output
24V
25A
-
-
280V
Fixed, Adjustable
57.9mm
12.7mm
61mm
200V
425V
PH-A Series
2846397

RoHS

Each
1+
RM1,340.010
5+
RM1,299.920
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
2846400

RoHS

Each
1+
RM1,648.810
5+
RM1,599.350
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
12V
62.5A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2846402

RoHS

Each
1+
RM1,681.520
5+
RM1,631.040
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
24V
31.2A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2846398

RoHS

Each
1+
RM1,366.510
5+
RM1,325.500
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
2846399

RoHS

Each
1+
RM1,340.010
5+
RM1,299.920
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
2846404

RoHS

Each
1+
RM1,631.500
5+
RM1,630.900
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
48V
15.6A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
3251497

RoHS

Each
1+
RM988.870
5+
RM963.920
Min: 1 / Mult: 1
ITE
Half Brick
2:1
300W
1 Output
48V
6.25A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
61mm
180V
425V
QHL300 Series
3251496

RoHS

Each
1+
RM988.870
5+
RM963.920
Min: 1 / Mult: 1
ITE
Half Brick
2:1
300W
1 Output
28V
10.7A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
61mm
180V
425V
QHL300 Series
3251488

RoHS

Each
1+
RM740.420
5+
RM721.690
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
150W
1 Output
12V
12.5A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
425V
QHL150 Series
3251493

RoHS

Each
1+
RM988.770
5+
RM963.920
Min: 1 / Mult: 1
ITE
Half Brick
2:1
300W
1 Output
12V
25A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
61mm
180V
425V
QHL300 Series
3251492

RoHS

Each
1+
RM740.420
5+
RM721.690
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
150W
1 Output
48V
3.2A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
425V
QHL150 Series
3251490

RoHS

Each
1+
RM740.420
5+
RM721.690
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
150W
1 Output
24V
6.3A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
425V
QHL150 Series
3251489

RoHS

Each
1+
RM740.420
5+
RM721.690
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
150W
1 Output
15V
10A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
425V
QHL150 Series
3251491

RoHS

Each
1+
RM740.420
5+
RM721.690
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
150W
1 Output
28V
5.4A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
425V
QHL150 Series
4349578

RoHS

Each
1+
RM2,795.560
Min: 1 / Mult: 1
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
12V
100A
-
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
4349580

RoHS

Each
1+
RM2,795.560
Min: 1 / Mult: 1
ITE & Industrial
Full Brick, DIP
-
1.201kW
1 Output
28V
42.9A
-
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account