REC150H-UW Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM757.620 | Min: 1 / Mult: 1 | Half Brick | 150W | 1 Output | 24V | 6.25A | Regulated | 2.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 57.9mm | 9V | 75V | REC150H-UW Series | |||||
Each | 1+ RM800.450 5+ RM757.620 | Min: 1 / Mult: 1 | Half Brick | 150W | 1 Output | 54V | 2.778A | Regulated | 2.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 57.9mm | 9V | 75V | REC150H-UW Series | |||||
Each | 1+ RM757.620 | Min: 1 / Mult: 1 | Half Brick | 150W | 1 Output | 48V | 3.125A | Regulated | 2.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 57.9mm | 9V | 75V | REC150H-UW Series | |||||
Each | 1+ RM757.620 | Min: 1 / Mult: 1 | Half Brick | 150W | 1 Output | 12V | 12.5A | Regulated | 2.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 57.9mm | 9V | 75V | REC150H-UW Series | |||||
Each | 1+ RM801.400 5+ RM757.620 | Min: 1 / Mult: 1 | Half Brick | 150W | 1 Output | 28V | 5.357A | Regulated | 2.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 57.9mm | 9V | 75V | REC150H-UW Series |