Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoREC150H-4828SUW
Order Code4079808
Product RangeREC150H-UW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM801.400 |
5+ | RM757.620 |
Price for:Each
Minimum: 1
Multiple: 1
RM801.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC150H-4828SUW
Order Code4079808
Product RangeREC150H-UW Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeHalf Brick
Input Ratio-
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 128V
Output Current - Output 15.357A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width61mm
Height12.7mm
Depth57.9mm
Input Voltage DC Min9V
Input Voltage DC Max75V
Product RangeREC150H-UW Series
Product Overview
REC150H-UW is a half-brick encapsulated DC/DC converter which delivers up to 150W. Its wide input voltage range makes it flexible to install on 12, 24, and 48V rails, and it is especially suitable for 12V, 24V or 48V battery supplies.
- Single output, ultra wide input
- Input voltage range from 9 to 75VDC
- 2.5kVDC/1 minute insulation
- Operating temperature range from -40°C to +105°C with derating
- Fully protected with UVLO, SCP, OVP, and OLP
- Nominal output voltage is 28VDC
- Maximum output current is 5.357A
- Typical efficiency is 89% (nominal input voltage and full load at +25°C ambient)
- Non-conductive black plastic, (UL94 V-0) case material
- Dimension (L x W x H) is 57.9 x 61.0 x 12.7mm
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
5.357A
Output Current - Output 2
-
Isolation Voltage
2.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
9V
Product Range
REC150H-UW Series
DC / DC Converter Type
Half Brick
Output Power Max
150W
Output Voltage - Output 1
28V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
61mm
Depth
57.9mm
Input Voltage DC Max
75V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12