Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON POWERWARE
Manufacturer Part No5S700LCD
Order Code4132845
Product Range5S Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No5S700LCD
Order Code4132845
Product Range5S Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)700VA / 420W
Input Voltage AC Max120V
Output Voltage115VAC
Backup Time - Full Load-
Product Range5S Series
Length10.2"
Width3.4"
Height9.8"
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
700VA / 420W
Output Voltage
115VAC
Product Range
5S Series
Width
3.4"
SVHC
Lead
No. of Outlets
8Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
-
Length
10.2"
Height
9.8"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001