Print Page
Image is for illustrative purposes only. Please refer to product description.
4,195 In Stock
Need more?
4195 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM18.560 |
10+ | RM10.810 |
100+ | RM10.600 |
500+ | RM10.380 |
1000+ | RM10.170 |
Price for:Each
Minimum: 1
Multiple: 1
RM18.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC10H065DI
Order Code2806776
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current10A
Total Capacitive Charge28.5nC
No. of Pins2Pins
Diode Case StyleTO-220AC
Forward Voltage Max1.75V
No. of Pins2 Pin
Forward Surge Current470A
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
28.5nC
Diode Case Style
TO-220AC
No. of Pins
2 Pin
Operating Temperature Max
175°C
Qualification
-
Diode Configuration
Single
Average Forward Current
10A
No. of Pins
2Pins
Forward Voltage Max
1.75V
Forward Surge Current
470A
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907