Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSR303
Order Code7278390
Product RangeSR3xx Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSR303
Order Code7278390
Product RangeSR3xx Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current3A
Forward Voltage Max550mV
Forward Surge Current80A
Operating Temperature Max125°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeSR3xx Series
Qualification-
Alternatives for SR303
2 Products Found
Technical Specifications
Diode Configuration
Single
Average Forward Current
3A
Forward Surge Current
80A
Diode Case Style
DO-201AD
Reverse Recovery Time
-
Product Range
SR3xx Series
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
550mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00112