Print Page
88,621 In Stock
Need more?
88621 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM2.280 |
10+ | RM1.750 |
100+ | RM1.670 |
500+ | RM1.460 |
1000+ | RM1.280 |
5000+ | RM1.140 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
RM2.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYW56-TAP
Order Code1075758
Product RangeBYW56
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time4µs
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2Pins
Product RangeBYW56
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BYW56-TAP is a standard Avalanche Sinterglass Diode with plated axial leads terminals and colour band denotes cathode end polarity. Solderable terminals as per MIL-STD-750, method 2026 standard. Controlled avalanche characteristics and glass passivated junction.
- Low reverse current
- High surge current loading
- 12A Repetitive peak forward current
- 1000W Pulse avalanche peak power
- 1600V Breakdown voltage
Applications
Industrial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
4µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
1V
Forward Surge Current
50A
Diode Case Style
SOD-57
Product Range
BYW56
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for BYW56-TAP
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000356